
General purpose shielded chip inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 1.6A rated current, and 69mΩ DC resistance. Surface mountable in a 1008 (2520 metric) case code, operating from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Murata LQM2HPN1R0MG0L technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 69mR |
| Depth | 2.2mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.6A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | LQM2HP_G0 |
| Series Resistance | 69mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPN1R0MG0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
