
Surface mount, shielded, multi-layer power chip inductor with 1µH inductance and 20% tolerance, tested at 1MHz. Features a ferrite core, 1.5A DC current rating, and 100mΩ DC resistance. Housed in a 1008 (2520 metric) case with dimensions of 2.5mm length, 2mm width, and 0.9mm height. Operates within a temperature range of -30°C to 85°C and is supplied on tape and reel.
Murata LQM2HPN1R0MGCL technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 100mR |
| Depth | 2.2mm |
| Height | 0.9mm |
| Inductance | 1uH |
| Length | 2.5mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | LQM2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPN1R0MGCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.