
This shielded surface mount fixed inductor features a ferrite core material, 1uH inductance, and a DC resistance of 63mR. It can handle a maximum DC current of 2.3A and operates within a temperature range of -40°C to 85°C. The inductor is available in a package quantity of 3000, packaged in tape and reel format, and is RoHS compliant.
Murata LQM2HPN1R0MGHL technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 63mR |
| Height | 0.9mm |
| Inductance | 1uH |
| Length | 2.5mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 50MHz |
| Series | LQM2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPN1R0MGHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.