
General purpose, shielded, surface mount inductor with 1uH inductance and 20% tolerance. Features a ferrite core, 1.5A RMS current rating, and 113mR DC resistance. Operates within a temperature range of -55°C to 125°C and is housed in a 1008 (0806 Imperial) SMD package.
Sign in to ask questions about the Murata LQM2HPN1R0MJ0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM2HPN1R0MJ0L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 150mA |
| DC Current | 1.5A |
| DC Resistance (DCR) | 113mR |
| Depth | 2.2mm |
| Height | 1.1mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | LQM2HP_J0 |
| Series Resistance | 113mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPN1R0MJ0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
