Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.5A 0.108Ohm DCR 1008 Bulk
Murata LQM2HPN1R0MJCB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.