
Surface mount, shielded, multi-layer power inductor with 1µH inductance and 20% tolerance, tested at 1MHz. Features a ferrite core, 1.5A current rating, and 108mΩ DC resistance. Housed in a 1008 (2520 metric) case, this component operates from -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Murata LQM2HPN1R0MJCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM2HPN1R0MJCL technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 108mR |
| Depth | 2.2mm |
| Height | 1.1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Length | 0.098inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | LQM2HP_JC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPN1R0MJCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.