
Surface mount, shielded, multi-layer power inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 2.3A current rating, and 63mΩ DC resistance. Operates within a -40°C to 85°C temperature range and is supplied in a 1008 (2520 metric) case size on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQM2HPN1R0MJHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 63mR |
| Height | 0.9mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Length | 0.098inch |
| Max DC Current | 2.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 50MHz |
| Series | LQM2HPN_JH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPN1R0MJHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.