
General purpose, shielded, surface mount inductor with 1.5µH inductance and 20% tolerance. Features a ferrite core, 1.5A current rating, and 88mΩ DC resistance. Operates from -55°C to 125°C and is housed in a 1008 (2520 metric) SMD package.
Sign in to ask questions about the Murata LQM2HPN1R5MG0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM2HPN1R5MG0L technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 88mR |
| Depth | 2.2mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | LQM2HP_G0 |
| Series Resistance | 88mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPN1R5MG0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.