
The LQM2HPN1R5MGHL is a general purpose inductor with a nominal inductance of 1.5uH and a maximum rated current of 2A. It operates within a temperature range of -40 to 85C and is shielded for reduced electromagnetic interference. The inductor is designed for RF applications and has a self-resonance frequency of 40MHz. It is a surface mount component with a package type of CHIP, 1008.
Murata LQM2HPN1R5MGHL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.081 |
| Rated Current-Max | 2 |
| Test Frequency | 1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQM2HPN1R5MGHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.