
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, tested at 1MHz. This shielded, multi-layer ferrite component offers a 1.3A current rating and a low 80mΩ DC resistance. Designed for surface mounting in a 1008 case code, it operates within a -55°C to 125°C temperature range and has a 50V voltage rating.
Murata LQM2HPN2R2MG0L technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 80mR |
| Depth | 2.2mm |
| Diameter | 10mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 2.5mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | LQM2HP_G0 |
| Series Resistance | 100mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPN2R2MG0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
