
The LQM2HPN2R2MGSL is a shielded surface mount fixed inductor from Murata with a 2.2uH inductance and 20% tolerance. It has a DC resistance of 225mR and a self resonant frequency of 40MHz. Operating temperature range is -40°C to 85°C. The inductor is RoHS compliant and features a 1008 package type.
Sign in to ask questions about the Murata LQM2HPN2R2MGSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM2HPN2R2MGSL technical specifications.
| Package/Case | 1008 |
| DC Resistance (DCR) | 225mR |
| Inductance | 2.2uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | LQM2 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPN2R2MGSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.