
The LQM2HPN2R2MJ0B is a general purpose inductor from Murata with a nominal inductance of 2.2uH and a maximum rated current of 1A. It operates within a temperature range of -55 to 125 degrees Celsius and is shielded for reduced electromagnetic interference. The inductor is a surface mount component with a 1008 CHIP package type, measuring 2.5mm in length, 2mm in width, and 1.1mm in height. It is suitable for use in RF inductor applications.
Murata LQM2HPN2R2MJ0B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.