
General purpose, shielded, surface mount inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 1A rated current, and 120mΩ DC resistance. Operating temperature range is -55°C to 125°C. Packaged in a 1008 (2520 metric) SMD case, supplied on tape and reel.
Murata LQM2HPN2R2MJ0L technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 140mA |
| DC Current | 1A |
| DC Resistance (DCR) | 120mR |
| Depth | 2.2mm |
| Height | 1.1mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | LQM2HP_J0 |
| Series Resistance | 150mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPN2R2MJ0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
