
Surface mount shielded multi-layer power inductor with 2.2µH inductance and 20% tolerance, tested at 1MHz. Features a 1.5A current rating, 1.4A saturation current, and 138mΩ DC resistance. Operates from -40°C to 85°C within a 1008 (2520 metric) ferrite core package. Supplied on tape and reel, this RoHS compliant component is ideal for demanding electronic applications.
Sign in to ask questions about the Murata LQM2HPN2R2MJHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM2HPN2R2MJHL technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 138mR |
| Height | 0.9mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 2.2uH |
| Length | 0.098inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 30MHz |
| Series | LQM2HPN_JH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPN2R2MJHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.