
Surface mount shielded multi-layer power inductor with 2.2µH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 1A current rating, and 0.219 Ohm DC resistance. Operates from -55°C to 125°C, housed in a 1008 (2520 metric) case. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Murata LQM2HPN2R2NJCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM2HPN2R2NJCL technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 219mR |
| Depth | 2.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Length | 0.098inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | LQM2HP_JC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPN2R2NJCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.