
Surface mount power chip inductor featuring a shielded, multi-layer ferrite core. This component offers 3.3µH inductance with a 20% tolerance, tested at 1MHz. It handles a maximum DC current of 1A, has a DC resistance of 200mΩ, and a rated current of 1A. The compact 1008 (2520 metric) case size measures 2.5mm x 2.2mm x 0.9mm, operating from -55°C to 125°C.
Sign in to ask questions about the Murata LQM2HPN3R3MGCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM2HPN3R3MGCL technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 200mR |
| Depth | 2.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | LQM2HP_GC |
| Series Resistance | 200mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPN3R3MGCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
