Sign in to ask questions about the Murata LQM2HPN3R3MGSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM2HPN3R3MGSL technical specifications.
| Package/Case | 1008 |
| DC Resistance (DCR) | 263mR |
| Inductance | 3.3uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | LQM2 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPN3R3MGSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
