
Surface mount shielded multi-layer power inductor with 3.3µH inductance and 20% tolerance, tested at 1MHz. Features a ferrite core, 1A current rating, and 120mΩ DC resistance. Operates from -55°C to 125°C and is housed in a 1008 (2520 metric) case. Dimensions are 2.5mm length, 2.2mm depth, and 1.1mm height. Packaged on tape and reel.
Sign in to ask questions about the Murata LQM2HPN3R3MJ0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM2HPN3R3MJ0L technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 120mR |
| Depth | 2.2mm |
| Height | 1.1mm |
| Inductance | 3.3uH |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | LQM2HP_J0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPN3R3MJ0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
