
Surface mount power chip inductor featuring a shielded, multi-layer ferrite construction. Offers 4.7µH inductance with a 20% tolerance, tested at 1MHz. Rated for a maximum DC current of 1.1A with a DC resistance of 110mΩ. Housed in a compact 1008 (2520 metric) case, this component operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Murata LQM2HPN4R7MG0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM2HPN4R7MG0L technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 110mR |
| Depth | 2.2mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | LQM2HP_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPN4R7MG0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
