
Surface mount fixed inductor featuring a 4.7µH inductance with a 20% tolerance, tested at 1MHz. This shielded, multi-layer ferrite component offers an 800mA current rating and a low 225mΩ DC resistance. Housed in a compact 1008 (2.5mm x 2.0mm x 0.5mm) case, it operates across a wide temperature range of -55°C to 125°C and is supplied on tape and reel.
Murata LQM2HPN4R7MGCL technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 225mR |
| Depth | 2.2mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | LQM2HP_GC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPN4R7MGCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
