The Murata LQM2HPNR47MG0B is a ferrite shielded inductor with a type of power chip and multi-layer technology. It features a core material of ferrite and a protection style of shielded. The inductance is 0.47uH with a tolerance of 20%. The inductor has a maximum DC current of 1.8A and a maximum DC resistance of 0.05R. The minimum self resonant frequency is 100Mhz. The inductor is packaged in a surface mount case size of 1008 with dimensions of 2.7mm in length, 1mm in height, and 2.2mm in depth. It operates over a temperature range of -55 to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.05Ohm |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |