
Surface mount power inductor featuring a shielded, multi-layer ferrite construction. Offers 470nH inductance with a 20% tolerance, tested at 1MHz. Rated for a maximum DC current of 1.8A and a low DC resistance of 50mR. Designed for surface mounting with a 1008 case size, operating across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Murata LQM2HPNR47MG0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM2HPNR47MG0L technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 50mR |
| Depth | 2.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 470nH |
| Length | 2.5mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LQM2HP_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPNR47MG0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
