
Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 2.6A 0.05Ohm DCR 1008 T/R
Murata LQM2HPNR47MGHL technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50mR |
| Height | 0.9mm |
| Inductance | 470nH |
| Length | 2.5mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 80MHz |
| Series | LQM2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.