
Surface mount shielded multi-layer power inductor with 0.56µH inductance and 20% tolerance, tested at 1MHz. Features a ferrite core, 1.5A DC current rating, and 75mΩ DC resistance. Operates within a -55°C to 125°C temperature range. Packaged in a 1008 (2520 metric) case, dimensions 2.7mm L x 2.2mm W x 0.8mm H. RoHS compliant and supplied on tape and reel.
Murata LQM2HPNR56ME0L technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 75mR |
| Depth | 2.2mm |
| Height | 0.8mm |
| Inductance | 560nH |
| Length | 2.7mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | LQM2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPNR56ME0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.