
This Murata LQM2HPZ1R0MG0L is a surface mount fixed inductor with a nominal inductance of 1uH and a maximum rated current of 1.6A. It operates within a temperature range of -55 to 125C and features a dual-ended terminal placement. The inductor is shielded and designed for RF applications, with a self-resonance frequency of 60MHz and a DC resistance of 0.069 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.069 |
| Rated Current-Max | 1.6 |
| Test Frequency | 1 |
| Self Resonance Frequency | 60 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |