The LQM2HPZ1R0MJCL is a shielded ferrite inductor from Murata with a 1uH inductance and 20% tolerance. It has a maximum DC current rating of 1.5A and a maximum DC resistance of 0.108 Ohm. The inductor is designed for surface mount applications and has a case size of 1008. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQM2HPZ1R0MJCL technical specifications.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.108Ohm |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.