The LQM2HPZ2R2MJ0B is a ferrite shielded inductor from Murata with a type of power chip and multi-layer technology. It features a minimum self resonant frequency of 40M and a maximum DC current of 1A. The inductor has a tolerance of 20% and an inductance test frequency of 1M. It is designed for surface mount applications with a case size of 1008 and dimensions of 2.7 x 2.2 x 1.2mm. The operating temperature range is from -55 to 125 degrees Celsius.
Murata LQM2HPZ2R2MJ0B technical specifications.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.15Ohm |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQM2HPZ2R2MJ0B to view detailed technical specifications.
No datasheet is available for this part.