The Murata LQM2MPN1R0MEHL is a surface mount general purpose inductor with a nominal inductance of 1uH and a maximum rated current of 1.5A. It has a tolerance of 20% and a DC resistance of 0.125ohm. The inductor is shielded and designed for RF applications. It has a self-resonance frequency of 50MHz and is rated for operation between -40°C and 85°C.
Sign in to ask questions about the Murata LQM2MPN1R0MEHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM2MPN1R0MEHL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 0.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.125 |
| Rated Current-Max | 1.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQM2MPN1R0MEHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.