Surface mount fixed inductor featuring a 1µH inductance with a 20% tolerance, tested at 1MHz. This shielded, multi-layer ferrite core component offers a maximum DC current of 1.9A and a saturation current of 2A, with a DC resistance of 80mΩ. Measuring 2mm in length, 1.6mm in width, and 0.9mm in height, it operates within a -40°C to 85°C temperature range and is supplied on tape and reel.
Sign in to ask questions about the Murata LQM2MPN1R0MGHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM2MPN1R0MGHL technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Height | 0.9mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 80mR |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 60MHz |
| Series | LQM2 |
| Series Resistance | 80mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2MPN1R0MGHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.