
General purpose shielded inductor with 1µH inductance and 30% tolerance. Features a ferrite core and 1.4A DC current rating. SMD/SMT mounting in an 0806 (2016 metric) case. Operating temperature range from -55°C to 125°C. DC resistance is 107mΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQM2MPN1R0NG0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 107mR |
| Depth | 1.75mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | LQM2MPN_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2MPN1R0NG0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
