
Surface mount, shielded, multi-layer power chip inductor with 1.5µH inductance and 20% tolerance. Features a ferrite core, 1.2A DC current rating, and 138mΩ DC resistance. Operates from -55°C to 125°C, with a test frequency of 1MHz. Packaged in an 0805 case code, supplied on tape and reel.
Sign in to ask questions about the Murata LQM2MPN1R5MG0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM2MPN1R5MG0L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 138mR |
| Depth | 1.75mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5uH |
| Length | 0.079inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | LQM2MPN_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000353oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2MPN1R5MG0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.