This surface mount fixed inductor features a ferrite core, 1.5uH inductance, and a maximum operating temperature of 85°C. It has a maximum DC current rating of 1.5A and a self-resonant frequency of 50MHz. The inductor is shielded and has a DC resistance of 130mR. It is available in a 0806 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQM2MPN1R5MGHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| Height | 0.9mm |
| Inductance | 1.5uH |
| Length | 2mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 50MHz |
| Series | LQM2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2MPN1R5MGHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.