The LQM2MPN2R2MG0B is a general purpose inductor from Murata with a nominal inductance of 2.2uH and a maximum rated current of 1.2A. It has a shielded design and is packaged in a 0806 chip format. The inductor operates over a temperature range of -55 to 125°C. It is designed for use in RF inductor applications.
Checking distributor stock and pricing after the page loads.
Murata LQM2MPN2R2MG0B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.138 |
| Rated Current-Max | 1.2 |
| Test Frequency | 1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |