
Surface mount power chip inductor featuring 2.2µH inductance with a 20% tolerance, tested at 1MHz. This shielded, multi-layer ferrite component offers a 1.2A current rating and a DC resistance of 138mΩ. Designed for surface mounting in an 0806 (2016 metric) case, it operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
Murata LQM2MPN2R2MG0L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 138mR |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Length | 0.079inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 138mR |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | LQM2MPN_G0 |
| Series Resistance | 138mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000353oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2MPN2R2MG0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
