The LQM2MPN2R2MGHB is a shielded ferrite inductor from Murata, featuring a 2.2uH inductance value with a 20% tolerance. It has a maximum DC current rating of 1A and a maximum saturation current of 1A. The inductor's minimum self resonant frequency is 40MHz. It is designed for surface mount applications and has a case size of 0806. The operating temperature range is from -40°C to 85°C.
Murata LQM2MPN2R2MGHB technical specifications.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.263Ohm |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQM2MPN2R2MGHB to view detailed technical specifications.
No datasheet is available for this part.