
Surface mount, shielded ferrite-core inductor with 2.2µH inductance and 30% tolerance. Features a 1.2A current rating, 138mΩ DC resistance, and operates from -55°C to 125°C. Packaged in an 0806 (2016 metric) case, this RoHS compliant component is ideal for general purpose applications.
Sign in to ask questions about the Murata LQM2MPN2R2NG0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM2MPN2R2NG0L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 138mR |
| Depth | 1.75mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | LQM2MPN_G0 |
| Series Resistance | 138mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2MPN2R2NG0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
