
Surface mount shielded multi-layer power inductor with 3.3µH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 1.2A current rating, and 150mΩ DC resistance. Housed in an 0806 (2012 metric) case, this lead-free and RoHS compliant component operates from -55°C to 125°C and is supplied on tape and reel.
Murata LQM2MPN3R3NG0L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 150mR |
| Depth | 1.75mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | LQM2MPN_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2MPN3R3NG0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.