
Surface mount, shielded, multi-layer power chip inductor featuring 4.7µH inductance with a 20% tolerance. This ferrite core component offers a 1.1A current rating and a DC resistance of 175mΩ at a test frequency of 1MHz. Designed for surface mounting, it measures 2.0mm x 1.25mm x 0.9mm (metric) or 0805 (imperial) and operates within a temperature range of -55°C to 125°C.
Murata LQM2MPN4R7MG0L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 175mR |
| Depth | 1.6mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.079inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | LQM2MPN_G0 |
| Series Resistance | 175mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000353oz |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.
