Surface mount power chip inductor featuring a shielded, multi-layer ferrite construction. Offers 0.24µH inductance with a 20% tolerance, tested at 1MHz. Rated for 3.4A DC current with a low 25mΩ DC resistance. Designed for surface mounting in an 0806 (2016 metric) case, operating from -40°C to 85°C.
Sign in to ask questions about the Murata LQM2MPNR24MGHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQM2MPNR24MGHL technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 25mR |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 240nH |
| Length | 0.079inch |
| Max DC Current | 3.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4.8A |
| Self Resonant Frequency | 130MHz |
| Series | LQM2MPN_GH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2MPNR24MGHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.