The LQM2MPNR47MGHB is a shielded ferrite inductor from Murata with a type of power chip inductors. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 0.47uH with a tolerance of 20% and a minimum self-resonant frequency of 80M. It can handle a maximum DC current of 2.5A and a maximum saturation current of 3.4A. The inductor is available in a surface mount package with a case size of 0806 and dimensions of 2.2mm in length, 1mm in height, and 1.8mm in depth. It operates within a temperature range of -40 to 85 degrees Celsius.
Murata LQM2MPNR47MGHB technical specifications.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.5A |
| Maximum Saturation Current | 3.4A |
| Max DC Resistance | 0.046Ohm |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.