Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 1.4A 0.107Ohm DCR 0806 Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.107Ohm |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 0806 |
| Product Length | 2.15mm |
| Height | 1mm |
| Product Depth | 1.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |