The LQM31FN100M00B is a general purpose inductor from Murata with a nominal inductance of 10uH and a DC resistance of 0.5 Ohm. It has a maximum rated current of 0.07A and operates within a temperature range of -40 to 85C. The inductor is available in a 1206 package type and features dual ended terminal placement.
Murata LQM31FN100M00B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.07 |
| Test Frequency | 1 |
| Self Resonance Frequency | 20 |
| Manufacturer Series | LQM31F |
| Series | LQM31F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQM31FN100M00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.