The LQM31PN1R5MC0D is a fixed inductor from Murata with a ferrite core and 1.5uH inductance. It has a maximum DC current rating of 1A and a tolerance of 20%. The inductor is packaged in a 1206 surface mount package and is available in quantities of 4000. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 0.55mm |
| Inductance | 1.5uH |
| Max DC Current | 1A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LQM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |