Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.9A 0.313Ohm DCR 1206 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 0.55mm |
| Inductance | 2.2uH |
| Max DC Current | 900mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LQM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |