
General purpose, shielded, surface mount inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core and a 1206 (3216 metric) case size. Operates within a temperature range of -55°C to 125°C, with a maximum DC current of 700mA and a DC resistance of 375mΩ. Dimensions are 3.2mm (L) x 1.6mm (W) x 1.8mm (D) x 0.85mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQM31PN4R7M00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 700mA |
| DC Resistance (DCR) | 375mR |
| Depth | 1.8mm |
| Height | 0.85mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | LQM31P |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM31PN4R7M00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
