The LQM31PNR47M00B is a ferrite shielded inductor with a type of power chip and multi-layer technology. It has a maximum DC current of 1.4A and a maximum DC resistance of 0.0875 ohms. The inductor's inductance is 0.47uH with a tolerance of 20% and a minimum self-resonant frequency of 80M. The component is designed for surface mount applications and has a case size of 1206. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.0875Ohm |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 0.95mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |