
The LQM31PNR47MC0D is a ferrite fixed inductor from Murata with a core material of ferrite and a package case of 1206. It has a maximum DC current rating of 1.3A and an inductance of 470nH. The inductor is designed for surface mount applications and is available in a tape and reel packaging with a quantity of 4000. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 0.55mm |
| Inductance | 470nH |
| Max DC Current | 1.3A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |