The LQM31PNR47MC0L is a ferrite shielded inductor with a DC resistance of 107mR and an inductance of 470nH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for surface mount applications and is available in a package quantity of 4000 units per reel. It is compliant with RoHS regulations and has a self resonant frequency of 90MHz.
Murata LQM31PNR47MC0L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 107mR |
| Depth | 1.6mm |
| Height | 0.85mm |
| Inductance | 470nH |
| Length | 3.2mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | LQM31 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM31PNR47MC0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.