
Surface mount shielded multi-layer power inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 1.8A DC current rating, and 60mΩ DC resistance. Operates within a temperature range of -40°C to 85°C and has a self-resonant frequency of 40MHz. Packaged in a 1210 (3225 metric) case, this RoHS compliant component is supplied on tape and reel.
Murata LQM32PN1R0MG0L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 60mR |
| Depth | 2.65mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | LQM32PN_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM32PN1R0MG0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.