Murata LQN-1.2/50-D12-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 60W |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LQN |
| Voltage - Output 1 | 1.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LQN-1.2/50-D12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
